
110025541 | |
---|---|
DigiKey Part Number | 3539-110025541-ND |
Manufacturer | Steinel |
Manufacturer Product Number | 110025541 |
Description | STEINEL HL 1820 S 3-STAGE PROFES |
Customer Reference | |
Detailed Description | Heat Gun 120V 120°F ~ 1100°F (49°C ~ 593°C) 1400W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Temperature Range | 120°F ~ 1100°F (49°C ~ 593°C) | |
Voltage | 120V | |
Current | 11.7 A | |
Power - Rated | 1400W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.71000 | $134.71 |