
48-32-4511 | |
---|---|
DigiKey Part Number | 3539-48-32-4511-ND |
Manufacturer | Milwaukee |
Manufacturer Product Number | 48-32-4511 |
Description | SHOCKWAVE 6" MAGNETIC BIT TIP HO |
Customer Reference | |
Detailed Description | Bit Holder Drive 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milwaukee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit Holder | |
Length - Overall | 6.00" (152.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $14.25000 | $42.75 |