
48-32-4564 | |
---|---|
DigiKey Part Number | 3539-48-32-4564-ND |
Manufacturer | Milwaukee |
Manufacturer Product Number | 48-32-4564 |
Description | SHOCKWAVE #2 PHILLIPS 3-1/2" POW |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power Drive 3.50" (88.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milwaukee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #2 | |
Length - Overall | 3.50" (88.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.10000 | $15.10 |