
48-32-4863 | |
---|---|
DigiKey Part Number | 3539-48-32-4863-ND |
Manufacturer | Milwaukee |
Manufacturer Product Number | 48-32-4863 |
Description | SHOCKWAVE #3 PHILLIPS 2" POWER B |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power Drive 2.00" (50.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milwaukee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #3 | |
Length - Overall | 2.00" (50.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |