
FL-210S3 | |
---|---|
DigiKey Part Number | 3539-FL-210S3-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | FL-210S3 |
Description | 8-OUTLET POWER STRIP, 6' CORD 14 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Current - Max | 15A | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Output | NEMA 5-15R | |
Housing Material | Metal | |
Energy | 1200J | |
Cord Length | 6' (1.83m) | |
Approval Agency | ETL | |
Features | Switch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.23000 | $33.23 |