
FL-25-6-14AWG-2FT | |
---|---|
DigiKey Part Number | 3539-FL-25-6-14AWG-2FT-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | FL-25-6-14AWG-2FT |
Description | 6 OUTLET POWER STRIP, 2.5' CORD, |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Current - Max | 15A | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Output | NEMA 5-15R | |
Housing Material | Plastic | |
Cord Length | 2.5' (0.76m) | |
Approval Agency | cUL, UL | |
Features | Switch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.04000 | $29.04 |