
LTS-6CS2 | |
---|---|
DigiKey Part Number | 3539-LTS-6CS2-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | LTS-6CS2 |
Description | 12" 5+1 OUTLET STRIP & SURGE PRO |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Current - Max | 15A | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Cord Length | 6' (1.83m) | |
Approval Agency | cETL | |
Features | Switch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.92000 | $24.92 |