
LTS-6CSBC | |
---|---|
DigiKey Part Number | 3539-LTS-6CSBC-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | LTS-6CSBC |
Description | 12" 5+1 OUTLET STRIP & SURGE PRO |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Current - Max | 15A | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Energy | 900J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cETL | |
Features | Switch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.50000 | $24.50 |