
RMV2080 | |
---|---|
DigiKey Part Number | 3539-RMV2080-ND |
Manufacturer | Motorola |
Manufacturer Product Number | RMV2080 |
Description | RM SERIES 2 WAY RADIO 8 CHANNEL |
Customer Reference | |
Detailed Description | RF Two Way Radio |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Two Way Radio | |
Power - Output | 2W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.15000 | $291.15 |