
IND-SMD-004 | |
---|---|
DigiKey Part Number | 4052-IND-SMD-004-ND |
Manufacturer | |
Manufacturer Product Number | IND-SMD-004 |
Description | 2.7 V DC SMD REFLOW VIBRATION MO |
Customer Reference | |
Detailed Description | Vibration, ERM (Haptic) 2.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.161" (4.10mm) | |
Length - Shaft and Bearing | 0.449" (11.40mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
5 | $2.85000 | $14.25 |
10 | $2.70000 | $27.00 |
50 | $2.55000 | $127.50 |
100 | $2.40000 | $240.00 |
250 | $2.15000 | $537.50 |
500 | $2.00000 | $1,000.00 |
1,000 | $1.20000 | $1,200.00 |