4DIR1401HAXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.44000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.44000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.44000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR1401HAXUMA1

DigiKey Part Number
448-4DIR1401HAXUMA1TR-ND - Tape & Reel (TR)
448-4DIR1401HAXUMA1CT-ND - Cut Tape (CT)
448-4DIR1401HAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR1401HAXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR1401HAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
2.7V ~ 6.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-16-46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2/15/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$1.76100$17.61
100$1.35620$135.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.09007$1,635.11
3,000$1.04543$3,136.29
4,500$1.02258$4,601.61
7,500$0.99681$7,476.07
Manufacturers Standard Package