New Product
IKQB200N75CP2AKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKQB200N75CP2AKSA1

DigiKey Part Number
448-AIKQB200N75CP2AKSA1-ND
Manufacturer
Manufacturer Product Number
AIKQB200N75CP2AKSA1
Description
DISCRETE SWITCHES
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IGBT 750 V 250 A 938 W Through Hole PG-TO247-3-51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
250 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 200A
Power - Max
938 W
Switching Energy
15.3mJ (on), 7mJ (off)
Input Type
Standard
Gate Charge
1.256 µC
Td (on/off) @ 25°C
89ns/266ns
Test Condition
470V, 200A, 5Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
240$8.05500$1,933.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.