AIMDQ75R060M2HXTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $6.87000
Datasheet
New at DigiKey
N-Channel 840 V 30A (Tc) 128W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMDQ75R060M2HXTMA1

DigiKey Part Number
448-AIMDQ75R060M2HXTMA1TR-ND - Tape & Reel (TR)
448-AIMDQ75R060M2HXTMA1CT-ND - Cut Tape (CT)
448-AIMDQ75R060M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
AIMDQ75R060M2HXTMA1
Description
AIMDQ75R060M2HXTMA1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 840 V 30A (Tc) 128W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
840 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
56mOhm @ 13.8A, 20V
Vgs(th) (Max) @ Id
5.6V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
716 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.38000$7.38
10$4.99600$49.96
100$3.77050$377.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$3.08051$2,310.38
Manufacturer Standard Packaging