BCR 116T E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.23000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 77,945
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 267,000
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 464
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 1,100
Unit Price: $0.17000
Datasheet
BCR 162T E6327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 116T E6327

DigiKey Part Number
BCR116TE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 116T E6327
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SC75-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
PG-SC75-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02690$403.50
21,000$0.02561$537.81
30,000$0.02435$730.50
75,000$0.02159$1,619.25
150,000$0.01988$2,982.00
300,000$0.01845$5,535.00