BCW67BE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.04117
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.26000
Datasheet
Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW67BE6327HTSA1

DigiKey Part Number
BCW67BE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
BCW67BE6327HTSA1
Description
TRANS PNP 32V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW67BE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 388,951 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

388,951In Stock
Ships from Rochester Electronics, LLC