
BTG70020A1ESWDBTOBO1 | |
---|---|
DigiKey Part Number | 448-BTG70020A1ESWDBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTG70020A1ESWDBTOBO1 |
Description | BTG70020A-1ESW DB |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | BTG70020A-1ESW Switch Power Management Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTG70020A-1ESW | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.49000 | $50.49 |