Similar
Similar
Similar
Similar
Similar

ESD208B102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD208B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD208B102ELSE6327XTSA1 |
Description | TVS DIODE 3.3VWM 8.1VC PGTSSLP23 |
Customer Reference | |
Detailed Description | 8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.65V | |
Voltage - Clamping (Max) @ Ipp | 8.1V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |






