ESD3V3S1B02LSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,563
Unit Price: $0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 35,915
Unit Price: $0.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 50,000
Unit Price: $0.21000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD3V3S1B02LSE6327XTSA1

DigiKey Part Number
ESD3V3S1B02LSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD3V3S1B02LSE6327XTSA1
Description
TVS DIODE 3.3VWM 6.8VC PGTSSLP21
Customer Reference
Detailed Description
6.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,990In Stock
Ships from Rochester Electronics, LLC