
EVALM105F804RTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM105F804RTOBO1-ND |
Manufacturer | |
Manufacturer Part Number | EVALM105F804RTOBO1 |
Description | EVAL BOARD FOR IRSM005-800MH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | IRSM005-800MH iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IRSM005-800MH | |
Primary Attributes | 6VAC ~ 30VAC Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.62000 | $126.62 |

