
FS13MR12W2M1HC55BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS13MR12W2M1HC55BPSA1-ND |
Manufacturer | |
Manufacturer Part Number | FS13MR12W2M1HC55BPSA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 62.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS13MR12W2M1HC55BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 62.5A | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 62.5A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 28mA | |
Gate Charge (Qg) (Max) @ Vgs | 200nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6050pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.13000 | $162.13 |
| 15 | $146.52533 | $2,197.88 |

