Parametric Equivalent



IAUT300N10S5N014ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUT300N10S5N014ATMA1TR-ND - Tape & Reel (TR) 448-IAUT300N10S5N014ATMA1CT-ND - Cut Tape (CT) 448-IAUT300N10S5N014ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | IAUT300N10S5N014ATMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 360A (Tj) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 216 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16011 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.21200 | $42.12 |
| 100 | $3.04350 | $304.35 |
| 500 | $3.03736 | $1,518.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.48150 | $4,963.00 |










