PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMDQ75R027M1HXUMA1

DigiKey Part Number
448-IMDQ75R027M1HXUMA1TR-ND - Tape & Reel (TR)
448-IMDQ75R027M1HXUMA1CT-ND - Cut Tape (CT)
448-IMDQ75R027M1HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMDQ75R027M1HXUMA1
Description
IMDQ75R027M1HXUMA1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 64A (Tj) 273W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IMDQ75R027M1HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
25mOhm @ 24.5A, 20V
Vgs(th) (Max) @ Id
5.6V @ 8.8mA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 18 V
Vgs (Max)
+20V, -2V
Input Capacitance (Ciss) (Max) @ Vds
1668 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
273W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.26000$12.26
10$9.07700$90.77
100$7.93230$793.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$7.86872$5,901.54
Manufacturers Standard Package