N-Channel 60 V 80A (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB091N06N G

DigiKey Part Number
IPB091N06NG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
IPB091N06N G
Description
MOSFET N-CHAN D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
8.8mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 30 V
FET Feature
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.