
IPB120P04P404ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB120P04P404ATMA2TR-ND - Tape & Reel (TR) 448-IPB120P04P404ATMA2CT-ND - Cut Tape (CT) 448-IPB120P04P404ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | IPB120P04P404ATMA2 |
Description | MOSFET P-CH 40V 120A TO263-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120P04P404ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 205 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14790 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27103 | $1,271.03 |
| 2,000 | $1.20463 | $2,409.26 |












