PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S405ATMA2

DigiKey Part Number
448-IPD90N06S405ATMA2TR-ND - Tape & Reel (TR)
448-IPD90N06S405ATMA2CT-ND - Cut Tape (CT)
448-IPD90N06S405ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N06S405ATMA2
Description
MOSFET N-CH 60V 90A TO252-31
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N06S405ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,722 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.22400$12.24
100$0.96040$96.04
500$0.80730$403.65
1,000$0.72629$726.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.64092$1,602.30
5,000$0.61936$3,096.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,722In Stock
Ships from Rochester Electronics, LLC