
IPL60R185C7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL60R185C7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R185C7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R185C7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R185C7AUMA1 |
Description | MOSFET N-CH 600V 13A 4VSON |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 77W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R185C7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.03000 | $20.30 |
| 100 | $1.53180 | $153.18 |
| 500 | $1.31764 | $658.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07650 | $3,229.50 |












