


IPW65R110CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R110CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Part Number | IPW65R110CFD7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 114W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R110CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.19000 | $5.19 |
| 30 | $2.91800 | $87.54 |
| 120 | $2.41717 | $290.06 |
| 510 | $2.05004 | $1,045.52 |
| 1,020 | $2.00563 | $2,045.74 |










