IRF640NSTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.37000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.07000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.73000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF640NSTRRPBF

DigiKey Part Number
IRF640NSTRRPBFTR-ND - Tape & Reel (TR)
IRF640NSTRRPBFCT-ND - Cut Tape (CT)
IRF640NSTRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF640NSTRRPBF
Description
MOSFET N-CH 200V 18A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types