
IRF8910TRPBFXTMA1 | |
---|---|
DigiKey Part Number | 448-IRF8910TRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF8910TRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF8910TRPBFXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8910TRPBFXTMA1 |
Description | MOSFET 2N-CH 20V 10A 8DSO-902 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.55V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 960pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-902 |