
IRFH8324TR2PBF | |
---|---|
DigiKey Part Number | IRFH8324TR2PBFTR-ND - Tape & Reel (TR) IRFH8324TR2PBFCT-ND - Cut Tape (CT) IRFH8324TR2PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8324TR2PBF |
Description | MOSFET N-CH 30V 23A/90A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 90A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.40000 | $320.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.56600 | $5.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.58400 | $5.84 |