IRFH8330TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.29215
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.29814
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.65000
Datasheet
8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH8330TRPBF

DigiKey Part Number
IRFH8330TRPBFTR-ND - Tape & Reel (TR)
IRFH8330TRPBFCT-ND - Cut Tape (CT)
IRFH8330TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH8330TRPBF
Description
MOSFET N-CH 30V 17A/56A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 56A (Tc) 3.3W (Ta), 35W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types