Parametric Equivalent

IRL530NSTRRPBF | |
|---|---|
DigiKey Part Number | 448-IRL530NSTRRPBFTR-ND - Tape & Reel (TR) 448-IRL530NSTRRPBFCT-ND - Cut Tape (CT) 448-IRL530NSTRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | IRL530NSTRRPBF |
Description | MOSFET N-CH 100V 17A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |



