
PVI5033RPBFHKLA1 | |
|---|---|
DigiKey Part Number | 448-PVI5033RPBFHKLA1-ND |
Manufacturer | |
Manufacturer Part Number | PVI5033RPBFHKLA1 |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2.5ms, 500µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 10V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.79163 | $13,583.26 |

