Direct



TLE4253EXUMA1 | |
|---|---|
DigiKey Part Number | TLE4253EXUMA1TR-ND - Tape & Reel (TR) TLE4253EXUMA1CT-ND - Cut Tape (CT) TLE4253EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLE4253EXUMA1 |
Description | IC REG LINEAR POS ADJ 8DSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4253EXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76142 | $1,903.55 |
| 5,000 | $0.74431 | $3,721.55 |
| 7,500 | $0.73573 | $5,517.98 |
| 12,500 | $0.72624 | $9,078.00 |


