Similar
Similar
Similar
Similar

TLF4277ELXUMA1 | |
|---|---|
DigiKey Part Number | TLF4277ELXUMA1TR-ND - Tape & Reel (TR) TLF4277ELXUMA1CT-ND - Cut Tape (CT) TLF4277ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLF4277ELXUMA1 |
Description | IC PWR SPLY MONITR/OVRVLT 14SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Overvoltage Protection PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLF4277ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Overvoltage Protection | |
Voltage - Input | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.67400 | $16.74 |
| 25 | $1.52760 | $38.19 |
| 100 | $1.36640 | $136.64 |
| 250 | $1.28956 | $322.39 |
| 500 | $1.24328 | $621.64 |
| 1,000 | $1.20518 | $1,205.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16496 | $2,912.40 |
| 5,000 | $1.14072 | $5,703.60 |
| 7,500 | $1.12858 | $8,464.35 |




