
TLS830A4EPV50XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS830A4EPV50XUMA1TR-ND - Tape & Reel (TR) 448-TLS830A4EPV50XUMA1CT-ND - Cut Tape (CT) 448-TLS830A4EPV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLS830A4EPV50XUMA1 |
Description | IC REG LIN 5V 300MA PG-TSDSO-14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLS830A4EPV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.79920 | $19.98 |
| 100 | $0.70670 | $70.67 |
| 250 | $0.66268 | $165.67 |
| 500 | $0.63612 | $318.06 |
| 1,000 | $0.61427 | $614.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58726 | $1,761.78 |
| 6,000 | $0.57404 | $3,444.24 |
| 9,000 | $0.56743 | $5,106.87 |
| 15,000 | $0.56010 | $8,401.50 |


