BTS452TATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS850C2TEV50ATMA1

DigiKey Part Number
448-TLS850C2TEV50ATMA1TR-ND - Tape & Reel (TR)
448-TLS850C2TEV50ATMA1CT-ND - Cut Tape (CT)
448-TLS850C2TEV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850C2TEV50ATMA1
Description
IC REG LIN 5V 500MA PG-TO252-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLS850C2TEV50ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
42 µA
PSRR
60dB (100Hz)
Control Features
Reset Output
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.22600$12.26
25$1.11400$27.85
100$0.99120$99.12
250$0.93256$233.14
500$0.89724$448.62
1,000$0.86816$868.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.83746$2,093.65
5,000$0.81895$4,094.75
7,500$0.80969$6,072.68
12,500$0.79942$9,992.75
Manufacturers Standard Package