
XMC1302Q040X0064ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302Q040X0064ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302Q040X0064ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302Q040X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302Q040X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-VQFN-40-13 |
EDA/CAD Models | XMC1302Q040X0064ABXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-40-13 | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
10 | $2.00200 | $20.02 |
25 | $1.83080 | $45.77 |
100 | $1.64300 | $164.30 |
250 | $1.55332 | $388.33 |
500 | $1.49926 | $749.63 |
1,000 | $1.45479 | $1,454.79 |
2,500 | $1.40783 | $3,519.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.37953 | $6,897.65 |