PG-VQFN-40-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1402Q040X0128AAXUMA1

DigiKey Part Number
448-XMC1402Q040X0128AAXUMA1TR-ND - Tape & Reel (TR)
448-XMC1402Q040X0128AAXUMA1CT-ND - Cut Tape (CT)
448-XMC1402Q040X0128AAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1402Q040X0128AAXUMA1
Description
IC MCU 32BIT 128KB FLASH 40VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH PG-VQFN-40-17
Datasheet
 Datasheet
EDA/CAD Models
XMC1402Q040X0128AAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-40-17
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.03000$3.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.57571$7,878.55
Manufacturers Standard Package