
INNO-I22-IM-B32-IM-32B | |
---|---|
DigiKey Part Number | 4960-INNO-I22-IM-B32-IM-32BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | INNO-I22-IM-B32-IM-32B |
Description | I-22 Microscope head/ IM-B32 Dua |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 45x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Arm, Clamp, Lens, Microscope, Ring Light | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,320.00000 | $1,320.00 |