
3577 | |
---|---|
DigiKey Part Number | 3577INS-ND |
Manufacturer | |
Manufacturer Product Number | 3577 |
Description | 12VDC 40W-12V DIMMABLE LED E-SER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.4A 12V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 40 W | |
Dimming | Triac | |
Features | OVP, SCP | |
Ratings | NEMA 3R | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | - | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.77" L x 2.67" W x 1.26" H (172.0mm x 70.1mm x 32.0mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.85000 | $79.85 |