H161407HC-6P-WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H161407HC-6P-WHT

DigiKey Part Number
2321-H161407HC-6P-WHT-ND
Manufacturer
Manufacturer Product Number
H161407HC-6P-WHT
Description
ENCLOSURE PLAS 16.7"L X 14.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Hinged Door, Lid 16.700" L x 14.700" W (424.18mm x 373.38mm) X 8.380" (212.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
16.700" L x 14.700" W (424.18mm x 373.38mm)
Height
8.380" (212.85mm)
Area (L x W)
245in² (1584cm²)
Design
Hinged Door, Lid
Material
Color
White, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$175.12000$175.12
Manufacturers Standard Package