1010097CHCO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010999CHCO

DigiKey Part Number
2625-1010999CHCO-ND
Manufacturer
Manufacturer Product Number
1010999CHCO
Description
AC/DC CONVERTER 24V -24V 45W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V -24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
2
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1 A
Current - Output 2
1 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 50°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.15" L x 3.25" W x 1.56" H (130.8mm x 82.6mm x 39.6mm)
Approval Agency
CE, TUV, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$135.40000$135.40
25$124.92000$3,123.00
100$118.16000$11,816.00