1011522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011537

DigiKey Part Number
2625-1011537-ND
Manufacturer
Manufacturer Product Number
1011537
Description
DC1-80-4003
Customer Reference
Detailed Description
Open Frame DC DC Converter 4 Output 5V -5V 12V -12V 6A, 5A, 2A, 2A 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integrated Power Designs
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Number of Outputs
4
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Current - Output (Max)
6A, 5A, 2A, 2A
Power (Watts)
80W
Applications
ITE (Commercial), Medical
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.17" H (114.3mm x 63.5mm x 29.7mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Integrated Power Designs
A separate $23.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$118.79000$118.79
25$112.45000$2,811.25
100$109.40000$10,940.00