
IM8G16L4JCBG-046 | |
---|---|
DigiKey Part Number | 5107-IM8G16L4JCBG-046-ND |
Manufacturer | Intelligent Memory Ltd. |
Manufacturer Product Number | IM8G16L4JCBG-046 |
Description | LPDDR4X 8GB 512MX16 2133MHZ FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 200-FBGA (10x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Voltage - Supply | 1.17V ~ 1.06V, 1.95V ~ 1.7V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x15) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.89000 | $10.89 |
10 | $10.11300 | $101.13 |
25 | $9.80000 | $245.00 |
50 | $9.56460 | $478.23 |
120 | $9.26942 | $1,112.33 |
360 | $8.90478 | $3,205.72 |
600 | $8.73827 | $5,242.96 |
1,080 | $8.54945 | $9,233.41 |