
524179 | |
---|---|
DigiKey Part Number | 5472-524179-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 524179 |
Description | PoE Injector - IEEE 802.3af |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 16.8W | |
Compliance | IEEE802.3, IEEE802.3af, IEEE802.3u | |
Data Rate | 100 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.70" L x 2.00" W x 1.40" H (119.4mm x 50.8mm x 35.6mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.99000 | $26.99 |
20 | $25.10000 | $502.00 |
60 | $23.48000 | $1,408.80 |
100 | $22.40000 | $2,240.00 |