
561211 | |
---|---|
DigiKey Part Number | 5472-561211-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 561211 |
Description | PoE+ Extender, 30W, IP65 Outdoor |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Extender | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 25W | |
Compliance | IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3u | |
Data Rate | 10/100/1000 Mbps | |
Features | IP65 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Desktop, Wall Mount | |
Size / Dimension | 5.71" L x 1.50" W x 1.18" H (145.0mm x 38.1mm x 30.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.99000 | $116.99 |
50 | $108.80000 | $5,440.00 |
150 | $101.78000 | $15,267.00 |
250 | $97.10000 | $24,275.00 |