
561792 | |
---|---|
DigiKey Part Number | 5472-561792-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 561792 |
Description | 5 Port PoE+ Gigabit Switch, 40W |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Grade | - | |
Qualification | - |