
711869 | |
---|---|
DigiKey Part Number | 5472-711869-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 711869 |
Description | Wall Mount Server Cabinet 12U |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 17.700" L x 22.400" W x 25.000" H (449.58mm x 568.96mm x 635.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 17.700" L x 22.400" W x 25.000" H (449.58mm x 568.96mm x 635.00mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.99000 | $287.99 |
2 | $282.23000 | $564.46 |
4 | $279.35000 | $1,117.40 |
8 | $273.59000 | $2,188.72 |