
530347 | |
---|---|
DigiKey Part Number | 3922-530347-ND |
Manufacturer | Intellinet |
Manufacturer Product Number | 530347 |
Description | SWITCH 8 PORT GIGABIT |
Customer Reference | |
Detailed Description | Network Switch 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 5V | |
Ingress Protection | - | |
Mounting Type | Desktop | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.00000 | $28.00 |